Custom Meta Tags
Pulse PM9595NL Series High Frequency Wire Wound Transformers Hero Banner
Pulse PM9595NL Series High Frequency Wire Wound Transformers Main Title

Pulse PM9595NL series high frequency wire wound transformers

Pulse PM9595NL Series High Frequency Wire Wound Transformers Mixed Media

The PM9595NL is a 3W flyback transformer which provides a +20V for device switch on as well as a -5.5V for robust switch off. The extended creepage distance EP7 platform provides 4.3kV DC withstand voltage in a compact (13mm x 10mm x14mm) SMD platform. Fully Insulated Wire (FIW) is utilized for full winding automation to fulfil the requirements of high reliability in green energy applications. 

Pulse-PM9595NL-Series-High-Frequency-Wire-Wound-Transformers-EN-Image
Pulse PM9595NL Series High Frequency Wire Wound Transformers Features Applications Static HTML_2

Features

Pulse PM9595NL Series High Frequency Wire Wound Transformers Table
Features
  • 3W Flyback tranformer for SiC drive application
  • Reinforced insulation per IEC61558-1 & -2/16
  • 8.3mm creepage
  • 4.3KVdc Hi-pot isolation voltage
  • Full winding automation
Pulse Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Pulse PM9595NL Series High Frequency Wire Wound Transformers Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE