Custom Meta Tags
Pulse PMT6907NL Series Isolation Power Transformers Hero Banner
Pulse PMT6907NL Series Isolation Power Transformers Main Title

Pulse PMT6907NL series isolation power transformers

Pulse PMT6907NL Series Isolation Power Transformers Mixed Media

The PMT6907NL delivers 2W of power which can be configured with LLC controllers such as the TI UCC25800-Q1 and the MPS MPQ18913 to provide positive and negative outputs for robust switch on/off. The extended creepage UI5 platform provides 3.75kVrms Hi-Pot isolation voltage in a compact (17.2mm x 11mm x 8.5mm max) SMD platform. This design is compatible with full winding automation to fulfil the requirements of high reliability in green energy applications.

Pulse-PMT6907NL-Series-Isolation-Power-Transformers-EN-Image
Pulse PMT6907NL Series Isolation Power Transformers Features Applications Static HTML_2

Features/Applications

Pulse PMT6907NL Series Isolation Power Transformers Table
Features
  • 2W LLC/SiC & GaN drive transformer
  • Reinforced insulation, 9.1mm creepage & 7mm clearance3
  • 3750Vrms Hi-Pot isolation voltage
  • Up to 900Vpk rated voltage4
  • Footprint: 17.2mm x 11mm x 8.5mm MAX
Pulse Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Pulse PMT6907NL Series Isolation Power Transformers Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE