Custom Meta Tags
Pulse PMT9085 Series Isolation Power Transformers Hero Banner Hero Banner
Pulse PMT9085 Series Isolation Power Transformers Main Title

Pulse PMT9085 series isolation power transformers

Pulse PMT9085 Series Isolation Power Transformers Mixed Media

The PMT9085 push pull transformer series, with its innovative core and bobbin assembly, delivers reinforced insulation with 6.4mm creepage distance in a compact 10.4mm x 9mm x 6.4mm max package size. This makes it suitable for applications requiring safety compliance for a working voltage up to 300Vrms/reinforced (600Vrms/basic insulation). 3000Vrms Hi-pot isolation is achieved with the enhanced separation for the high voltage side pins from the core and low voltage side pins.

Pulse-PMT9085-Series-Isolation-Power-Transformers-EN-Image
Pulse PMT9085 Series Isolation Power Transformers Features Applications Static HTML_2

Features/Applications

Pulse PMT9085 Series Isolation Power Transformers Table
Features
  • 2W push pull/SiC and GaN drive transformer
  • Reinforced insulation, 6mm creepage and 4.5mm clearance4
  • 3KVrms Hi-Pot isolation voltage
  • Up to 625Vpk rated voltage5
  • Footprint: 10.4mm x 9mm x 6.6mm MAX
Pulse Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE