Custom Meta Tags
Hero Banner

Samtec AcceleRate®

Main Title

Samtec AcceleRate® slim body direct attached cable assemblies

Mixed Media

Samtec's AcceleRate® is the industry's slimmest cable system with direct attach technology and ultra-low skew twinax cable for 56Gbps PAM4 speeds.

Static HTML_2

Features/Applications

Table
Features Applications
  • Incredibly slim 7.6mm width
  • High-density 2-row design
  • 8 and 16 differential pair configurations
  • 34AWG, 100Ω Eye Speed® ultra low skew twinax cable
  • Mating board level socket (ARF6 series) features standard rugged weld tabs for increased stability on the PCB
  • Rugged metal latching and shielding
  • Right-angle orientation in development
  • 5G test and measurement
  • Remote Radio Heads (RRH)
  • Active Antenna Systems (AAS)
  • Networking equipment
Samtec Logo HTML