Custom Meta Tags
Hero Banner
Main Title

Samtec ACP-22 series

Mixed Media

AccliMate™ IP68 Sealed Circular Cable Assembly.

Samtec IP67/IP68 sealed connectors and cables feature dust and water protected systems and components ideal for high reliability in rugged applications. Sealed systems include bayonet circulars in 12 mm, 16 mm or 22 mm shell sizes, a miniature push-pull latching cable assembly, as well as Ethernet and USB signal assemblies.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Metal or plastic shell
  • Four keying options
  • Field application kits available
  • Dust caps DCA-ACP-22-X-X
  • Up to 8.3A
  • mm or 1.50 mm diameter pins available
  • Standard 16 or 24 AWG wires
  • RF lines available
  • Medical equipment
  • Industrial Networks
  • Mil/Aero applications
  • Harsh Environment applications
  • Environmental Sensors
  • Process Controls
  • Audio / Visual Communications
  • Test & Measuremen tequipment
Samtec Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE