Custom Meta Tags
Hero Banner

Samtec LP Array™

Main Title

Samtec LP Array™ low profile high-density arrays

Mixed Media

Samtec's LP Array™ low profile open-pin-field arrays down to 4mm stack height and up to 320 total I/Os.

Samtec LP Array™ low profile high-density arrays
Static HTML_2

Features/Applications

Table
Features Applications
  • 4mm, 4.5mm, 5mm stack heights
  • Up to 320 I/Os
  • 4, 6 and 8 row designs
  • .050" (1.27 mm) pitch
  • Dual beam contact system
  • Solder crimp termination for ease of processing
  • IC development boards
  • Remote Radio Heads (RRH)
  • Active Antenna Systems (AAS)
  • V2X applications
Samtec Logo HTML