Custom Meta Tags
Hero Banner

Samtec Q Strip® Connectors

Main Title

Q Strip® high-speed interconnects

Mixed Media

Samtec Q Strip® connectors are designed for high speed board-to-board applications where signal integrity is essential. They have SMT signal contacts and ground plane between the two rows of signals for improved electrical performance.

Q Strip® high-speed coax cable assembly

Q Strip® high-speed coax cable assemblies feature an integral ground/power plane and micro coax cable.

Samtec Q Strip® high-speed interconnects
Static HTML_2

Features and benefits

Table
Interconnects Coax cable assembly
  • Performance up to 28 Gbps
  • Integral ground/power plane
  • Connector to connector retention options
  • Vertical, perpendicular, and coplanar applications
  • Up to 180 I/Os
  • 5 to 25 mm stack heights
  • Mates with QSE/QTE Q Strip® connectors
  • 0.8 mm (0.0315”) pitch
  • 50 ohm single-ended signal routing
  • 38 AWG coax cable
  • Double row system up to 120 pins
  • Optional screw mounts and retention pins for the most rugged requirements
Samtec Logo HTML