Custom Meta Tags
Hero Banner
Main Title

Samtec SEAM/SEAF series

Mixed Media

1.27 mm high-density open-pin-field arrays.

Samtec's SEARAY™ products are the industry's largest offering of high speed, high density open-pin-field arrays. They support 56 Gbps PAM4 applications and are also Final Inch® certified for Break Out Region trace routing recommendations to save designers time and money.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Up to 500 I/Os
  • Rugged Edge Rate® contact
  • 56 Gbps PAM4 performance
  • SET Qualified Product
  • .050" (1.27 mm) pitch
  • Stack heights from 7 mm - 18.5 mm
  • Lower insertion/withdrawal forces
  • Solder charge termination
  • Analog Over Array™ capable
  • Dual sourced by Molex®
  • Tablets
  • Telecommunications
  • Data storage devices
  • Switches
  • Servers
  • Consumer electronics
  • Appliances
  • Camera Module
  • Image Sensor
  • Lighting/Illumination Units
  • Embedded computers
  • Test & Measurement equipment
  • Medical equipment
  • Embedded Vision Systems
Samtec Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE