Custom Meta Tags
Hero Banner

Samtec SEARAY™ Mezzanine Connectors

Long Copy

SEARAY™ high-density open pin field arrays

Mixed Media

Samtec’s SEARAY™ mezzanine connectors are the industry’s largest offering of high speed, high density open pin field arrays. They support 28+ Gbps applications and maximum grounding and routing capabilities.

Static HTML_3-DM

Features

Table
Features Applications
  • 0.050" (1.27 mm) pitch grid for maximum
  • routing flexibility
  • Up to 500 single-ended I/Os or 125 differential pairs
  • Up to 36 Gbps performance
  • Rugged Edge Rate® contact system less prone to
  • damage when “zippered” during unmating
  • 7 to 40 mm stack heights
  • Parallel, perpendicular, and coplanar applications
  • Solder on each tail for ease of processing
  • High-speed cable assemblies for 50 Ω or
  • 100 Ω solutions
  • Press-fit tails available
  • VITA 42, VITA 57, VITA 57.4
  • IPC-A-610F and IPC J-STD-001F Class 3 solder joint
  • System-on-Modules (SoMs)
  • Remote Radio Heads (RRH)
  • Active Antenna Systems (AAS)
  • Networking equipment
  • V2X applications
Samtec Logo HTML