Custom Meta Tags
Hero Banner

Samtec SMP Series

Main Title

Samtec SMP Precision 50Ohm RF interconnects

Mixed Media

Samtec's SMP precision RF interconnect 50Ohm, high-frequency to 65GHz.

 

Static HTML_2

Features/Applications

Table
Features Applications
  • Optional bullet adaptors in two standard lengths
  • Performance up to 40GHz
  • Compensates for misalignment in X and Y directions
  • RG 405 (.086" DIA) semi-flexible or 25AWG rugged solid dielectric microwave cable termination
  • Interfaces for tight, more secure connections
  • Non-magnetic options available for medical and aerospace applications
  • 5G test and measurement
  • IC development boards
  • Remote Radio Heads (RRH)
  • Active Antenna Systems (AAS)
  • Networking equipment
  • 5G base stations
Samtec Logo HTML