Custom Meta Tags
Hero Banner

Samtec SMPM Series

Main Title

Samtec SMPM 50Ohm precision RF interconnects

Mixed Media

Samtec's SMPM 50Ohm precision RF interconnects, designed to handle high frequencies up to 40GHz.

 

Static HTML_2

Features/Applications

Table
Features Applications
  • Miniature push-on connectors; 30% smaller than SMP
  • Bullet adaptors for board-to-board blind mate applications
  • Low VSWR
  • Full detent and smooth bore
  • Straight, right-angle and edge mount
  • .047, .086 and MWC-2350CU-01 low-loss microwave cable assemblies
  • Individual cable components available
  • 5G test and measurement
  • IC development boards
  • Remote Radio Heads (RRH)
  • Active Antenna Systems (AAS)
  • Networking equipment
  • 5G base stations
Samtec Logo HTML