Custom Meta Tags
Hero Banner

Schurter Series 6600-5

Main Title

Series 6600-5 with integrated light pipes

Mixed Media

SCHURTER improves upon a classic product: the new 6600-5 series IEC outlets are available with integrated light pipes. An intelligent, space and cost-saving solution for PDUs used in data centers and other multi-distributed power applications.

 

SCHURTER Series 6600-5 with integrated light pipes for status display
Static HTML_2

Features/Applications

Table
Features Applications
  • Ratings IEC 10 A / 250 VAC; 50 Hz
  • Ratings UL/CSA 15 A / 250 VAC; 60 Hz
  • With one, two or without integrated light pipes for status display
  • Compatible for V-Lock cord retention and other systems with side latches
  • Operation temperature -25 °C bis 70 °C
  • Snap-in mounting and PCB terminals 
  • Power Distribution Units (PDU)
  • Data Centers
  • IT- & Telecom systems
Samsung Logo HTML