Custom Meta Tags
Hero Banner
Main Title

SCHURTER power entry modules

Mixed Media

SCHURTER offers the widest range of Power Entry Modules (PEM) with or without filter.

Different functional elements can be combined:

  • IEC appliance inlet/outlet
  • Switch
  • Circuit breaker
  • Fuseholder
  • Voltage selector
  • EMC filter
     

The advantages of PEM over individual components include:

  • Compact design
  • Only one product with electrically linked individual components
  • Efficient assembly
  • Alternative design options with similar dimensions
  • Protected, assembled and already tested/approved power supply components

 

Schurter-Power-Entry-Modules-EN-Image
Table_1
Schurter-5707-Series-EN-Image

5707: with IP 54 protected V-Lock cord set

The power entry module series 5707 offer IP 54 protection with V-Lock cord sets at the power input, in addition to IP 65 protection to the equipment. The sealed module is ideal for use in medical equipment exposed to leaks, drips and spills, as well as equipment subject to routine washing.

  • Sealed power entry module
  • Strong in design and safety
  • IP 65 protection to the appliance
  • IP 54 protection to the cord connection
Schurter-DG11-Series-EN-Image

DG11: IEC appliance plug with circuit breaker

With the DG11, SCHURTER launches a variably mountable IEC device plug C14/C18 with integrated device circuit breaker TA35 for a variety of applications requiring, among other things, increased IP protection.

  • Variant tested for IP67 into the appliance
  • Various mounting options
  • Recessed rocker prevents accidental manipulation
  • Compatible with V-Lock cord retention
Schurter-DD11-Series-EN-Image

DD11: Power entry module with extended mounting options

The proven SCHURTER power entry module DD11 consisting of an IEC appliance inlet (C14) with cord retention, fuse holder and mains switch is now available with a horizontal flange. Maximum functionality with minimal dimensions.

  • V-Lock notch standard
  • Meets the requirements of IEC 60335-1 for appliances in unattended use
  • Includes the enhanced requirements of glow wire tests acc. to IEC 60695-2-11 or -12 and -13
  • Minimal installation height

 

Schurter-DG12-Series-EN-Image

DG12: compact connector with circuit breaker and filter

With the DG12, SCHURTER launches its most versatile power entry module with IEC inlet, integrated circuit breaker and a mains filter – with optional IP protection. Thanks to its extremely compact dimensions and a wide range of mounting options, it consolidates discrete power components into one space-saving unit suitable for a variety of applications.

  • IP67 protection
  • Recessed rocker switch
  • Various mounting options
  • V-Lock cord retaining


Applications

  • Industrial equipment
  • Medical equipment
  • Laboratory use
Samsung Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE