Custom Meta Tags
Hero Banner
Main Title

SCHURTER TTS touchless switch

Mixed Media

SCHURTER TTS touchless switch is a robust stainless-steel switch that brings optical sensing to conventional switching to prevent the spread of pathogens in indoor and outdoor public spaces. This product features optical Time of Flight (ToF) technology for precise programming of each individual switch. The standard detection distance is set at 60mm to 0.2mm. This detection distance ensures that wiping or cleaning the switch surface does not trigger a switching malfunction. The TTS offers IP67 protection against splashes, drips, rain, or sunlight. The switch offers bi-colour ring illumination in red/green for optical feedback.

Schurter-TTS-Touchless-Switch-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Touchless momentary push button or latching switch
  • Protection against unintended switching
  • Precise operating
  • Potential free output contacts
  • Laser lettering possible
  • Vandal-resistant
  • 4 wires, 26AWG, and 0.128mm2
  • Housing made from stainless steel
  • Ring illumination
  • Wearless, no moving parts
  • Protects against water and rains
  • Automatic door openers in hospitals, airports, and transportation facilities
  • Photoelectric barriers
Samsung Logo HTML