Custom Meta Tags
Hero Banner

Taiyo Yuden EYSHSNZWZ Bluetooth® V5 Module

Main Title

Ultra-small Bluetooth® v5 module - EYSHSNZWZ

Mixed Media

TAIYO YUDEN’s EYSHSNZWZ is an extremely small Bluetooth® v5 module that incorporates a system clock and an antenna. The module dimensions are only 3.25 × 8.55 × 0.9 mm. 14 GPIOs are supported and it operates on the 2.4 GHz band with +4 dBm of output power. The module would pair nicely with other small form factor sensors requiring minimal space and power. The on-chip processor has sufficient space for many applications, so a carrier board may only include sensors and a battery.

Associated kits and boards:

  • EBSHSNZWZ (board)
  • EKSHSNZWZ (kit)
     
REQUEST SAMPLE
Static HTML_2

Features/Applications

Table
Features Applications
  • Supports Bluetooth® v5.0 low energy technology specification
  • High-speed 2Mbps, Advertisement extensions
  • Features nRF52832 WLCSP (Nordic)
    • ARM® Cortex® M4F 32bit processor
    • 512kB Flash and 64kB RAM
    • Supports SPI, UART, I2C, I2S, PDM and 12bit ADC
  • 2402 to 2480 MHz ISM Band, +4dBm typ. output power
  • 1.7V to 3.6V single power supply
  • Integrated 32MHz system clock
  • Integrated high performance PCB antenna
  • Supports NFC-A Type-2 for touch-to-pair application
  • Available for ANT™ protocols*
  • -40 to 85 degC Operating temperature range
  • Very small outline with shielded molding package technology
    • 3.25 x 8.55 x 0.9 mm MAX
  • Certified Japan, FCC, IC regulation
  • CE conducted test report available
  • RoHS compliant / Complete lead free

* Need to obtain ANT compatible SoftDevice from ANT Alliance.

  • Wearable/Mobile accessories
  • Smart wristband
  • Smart glasses
  • Remote control ring
  • Smart pen
  • Heart rate monitor
  • Blood pressure monitor
  • Glucose meter
  • Thermometer
Taiyo Yuden Logo HTML

Taiyo Yuden Logo