Custom Meta Tags
Hero Banner

Taiyo Yuden EYSKBNZWB Bluetooth 5.0

Main Title

EYSKBNZWB Bluetooth 5.0 low energy module

Mixed Media

Bluetooth is a rapidly spreading technology and is being embedded in devices and used in ways that were previously unimaginable. This has diversified requirements for Bluetooth modules, creating demand for smaller sizes, embedded software, and a built-in antenna. Taiyo Yuden to meet diversified needs, has developed the Bluetooth v 5.0 Full and IEEE 802.15.4 radio (e.g. Thread, Zigbee) module EYSKBNZWB. The module long range capability or high throughput combined with the Bluetooth concurrent operation with Thread or Zigbee make it the ideal solution for a variety of applications such as lighting and building automation.

request simple kit
Static HTML_2

Features/Applications

Table
Features  
  • Chip used: Nordic nRF52840, ARM Cortex M4F
  • Memory: Flash 1MB, RAM 256KB
  • RF output: +8 dBm
  • Crystal: Internal 32kHz (for main clock and sleep clock)
  • LC for DCDC: Internal
  • Interfaces: USB, SPI, UART, I2C, I2S, PDM, and ADC
  • Antenna: Embedded
  • Certifications: FCC,ISED,MIC certified, ETSI EN 300 328 v2.1.1 conducted test report available 
  • Touch-to-pair supported by NFC 
  • USB 2.0 (full speed) supported 
  • Operating temperature range: -40 to 85°C 
  • Dimensions: 10.0 x 15.4 x 2.0 mm
Taiyo Yuden Logo HTML

Taiyo Yuden Logo