Custom Meta Tags
Hero Banner

Taiyo Yuden LIC Series

Main Title

LIC series lithium-ion capacitors

Mixed Media

Tayio Yuden's lithium-ion capacitors feature an extremely large capacitance (about twice as large as conventional EDLCs), while pre-doping of anodes allows these capacitors to achieve a higher output voltage up to around 3.8V. Predoping also helps to stabilise electrode potential, meaning that li-ion capacitors have very little self-discharge.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Operating temperature range: -25°C to 85°C
  • Electrode material: Activated charcoal carbon based material
  • Electrolytic: Organic solvent
  • Electrical storage method: Using the electrical double-layer and ion doping and de-doping

Memory-backup & RTC In:

  • Information and communication
  • Home electronics
  • Audio visual systems
  • Office 
  • Medical  
  • Transportation 
  • Industrial 
Taiyo Yuden Logo HTML

Taiyo Yuden Logo