Custom Meta Tags
Hero Banner

TDK Products

Mixed Media

TDK products and solutions

Learn more about the latest products and solutions from TDK.

TDK CeraLink Spotlight

TDK

CeraLink™

TDK Corporation presents a new generation of the EPCOS CeraLink™, a highly compact solution for the snubber and DC links of fast-switching converters based on SiC and GaN semiconductors.

TDK - EPCOS B32355Cx series MotorCap motor run capacitors Product Spotlight

TDK

EPCOS B32355Cx series MotorCap™ motor run capacitor

The new B32355C* series of EPCOS MotorCapTM motor run capacitors from TDK are designed for a high continuous operating temperature of 100 °C.

TDK has introduced EPCOS B32355Cx series with MotorCap™ motor run capacitors.
TDK EPCOS B3275 MKP Film Capacitors Product Spotlight

TDK

EPCOS B3275 MKP film capacitors

EPCOS B3275 MKP film capacitors are optimised for use with AC voltages with high ripple currents.

TDK Corporation presents a series of robust EPCOS MKP film capacitors (B3275*) that are optimized for use with AC voltages with high ripple currents.
TDK EPCOS SIMID 0805-F Series Product Spotlight

TDK

EPCOS SIMID 0805-F series SMD inductors

The new SIMID 0805-F series of EPCOS wire wound SMD inductors was developed especially for automotive applications such as ADAS (advanced driver assistance systems).

EPCOS has developed SIMID 0805-F3 inductors for automotive applications.
TDK B82721K2xUx Series EPCOS Ring-core Chokes Product Spotlight

TDK

B82721K2xUx series EPCOS ring-core chokes

The B82721K2*U* series of EPCOS ring-core double chokes is designed especially for use in home appliances such as washing machines and dishwashers, refrigerators and heating control units.

New EPCOS current-compensated ring-core chokes for home appliances.
TDK HVC200A bipolar high-voltage contactors Product Spotlight

TDK

HVC200A bipolar high-voltage contactors

The new TDK HVC200A bipolar high-voltage contactor is designed for operating voltages of up to 450 V DC and a high continuous current of 200 A.

TDK ThermoFuse T Series Varistors Product Spotlight

TDK

EPCOS ThermoFuse™ T series varistors

The EPCOS ThermoFuse™ T series varistor is designed for intrinsically safe overvoltage protection.

TDK introduced ThermoFuse™ T series varistors.
TDK B82453CA 3D Transponder Coils Product Spotlight

TDK

B82453C*A* 3D Transponder Coils

Measuring just 11.5 mm x 12.5 mm x 3.6 mm, the B82453C*A* series features six types of 3D transponder coils.

TDK EPCOS MKP X2 Capacitors for EMI Suppression - Product Spotlight

TDK

EPCOS X2 Capacitors for EMI Suppression

TDK introduces a new series of robust EPCOS MKP X2 Capacitors for EMI suppression offers a higher rated voltage of 350V AC.

TDK - EPCOS C33 and C39 series MEMS pressure sensor dies Product Spotlight

TDK

C33 and C39 series MEMS pressure sensor dies

TDK introduces the new EPCOS C33 and C39 MEMS pressure sensor dies for automotive and IoT applications.

New miniaturized EPCOS sensor dies for automotive and IoT applications.
TDK MiniCell media-seperated pressure transmitters Product Spotlight

TDK

MiniCell media-seperated pressure transmitters

TDK’s MiniCell is a miniaturised differential pressure sensor designed for industrial applications.

TDK B484243 Series 3 Line Filter - Product Spotlight

TDK

New 3 Line High Performance Filters

The ACTT45L is the world's smallest common-mode choke for automotive Ethernet

Table

More from TDK

   
Soft termination chip beads and inductors  MORE INFORMATION
EPCOS SMT high-current chokes MORE INFORMATION
EPCOS SMT current sense transformers MORE INFORMATION

 

 

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help