Custom Meta Tags
Hero Banner
Main Title

EPCOS B3292*P series MKP-X2 capacitors from TDK

Mixed Media

EPCOS B3292*P MKP-X2 capacitors from TDK have been develop for interference suppression. In contrast to conventional models, which are designed for a maximum operating temperature of +110°C, the new capacitors offer a maximum permissible operating temperature of +125°C. The capacitance range of the B3292*P series ranges from 0.033µF to 5.6µF, and the maximum rated voltage is 305VAC. Even under harsh environmental conditions, the capacitors offer a stable capacitance value, verified by the thermal humidity bias test with basic conditions of +85 °C, 85% relative humidity and an operating voltage of 240VAC, for a duration of 500 hours. They are certified according to IEC 60384-14:2013/AMD1:2016 and approved according to AEC-Q200.

The capacitors are approved according to UL and EN and, depending on capacitance, are available in lead spacing of 15mm, 22.5mm and 27.5mm. The housing, such as potting material, corresponds to UL94 V-0.

The typical fields of application of the new X2 capacitors include interference suppression in filters under harsh environmental conditions and at high operating temperatures, such as in automotive applications.

EPCOS B3292*P MKP-X2 capacitors from TDK have been develop for interference suppression.
Static HTML_2

Features/Applications

Table
Features Applications
  • Small dimensions
  • Good self-healing properties
  • AEC-Q200 compliant
  • RoHS-compatible
  • Halogen-free capacitors available on request
  • X2 class for interference suppression
  • "Across the line" application
  • Severe ambient conditions
  • Automotive application
TDK Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE