General type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface-mounted component, which multilayer dielectrics
and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding
frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is
up to 100μF and the lineup has been expanding to a range of the film capacitor and electrolytic capacitor.

Features | Applications |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.