Custom Meta Tags
Hero Banner

TDK Soft Termination Chip Beads & Inductors

Main Title

Soft termination chip beads and inductors

Mixed Media

TDK Corporation presents the world’s first multilayer chip beads and inductors with the innovative soft-termination technology that is already proven in TDK MLCCs. The external electrodes of the new KMZ1608 and KPZ1608 series of chip beads and the KLZ1608 and KLZ2012 series of inductors feature a conductive resin layer that offers effective protection against board flexure and solder cracks due to mechanical stress during mounting and
thermal shock during operation. As a result, these soft-termination automotive-grade components offer high reliability under harsh conditions, even at high operating temperatures up to 150 °C. They are thus suitable for demanding automotive applications, such as engine control modules (ECMs) and various in-vehicle electronic control units (ECUs), and advanced driver assistance systems (ADAS), as well as in a variety of industrial equipment.

TDK First chip beads and inductors with robust soft termination KMZ1608 KPZ1608 KLZ1608 KLZ2012 Avnet Abacus
Long Copy

The demand for compact, lightweight and robust multilayer inductive components is steadily growing as the electronic functionality of vehicles continues to increase and as more and more ECUs are positioned closer to the engine. The new KMZ1608 and KPZ1608 series of chip beads are available in IEC 1608 case size with dimensions of 1.6 mm x 0.8 mm x 0.8 mm. The KLZ1608 and KLZ2012 series are available in IEC 1608 and 2012 case sizes and measure in at 1.6 mm x 0.8 mm x 0.8 mm and 2.0 mm x 1.25 mm x 1.25 mm, respectively. The lineup of multilayer chip beads and inductors with soft terminations will be continuously expanded to include smaller case sizes.

Static HTML_2

Features/Applications

Table
Features Applications
  • Effective protection against board flexure and solder cracks
  • Suitable for high operating temperatures up to 150 °C
  • Engine control modules (ECM) and various in-vehicle electronic control units (ECU)
  • Advanced driver assistance systems (ADAS)
  • Industrial equipment

 

TDK Logo HTML