TDK TFM-ALMA thin-metal power inductors are ideal for equipment used in automobiles. The inductors offer an inductance range of 0.47μH to 2.2μH, and a rated current of 4.5 to 2.0A max. The material used in the TFM201610 series has a high saturation magnetic flux density to provide excellent DC bias characteristics needed for power circuits. TDK TFM-ALMA inductors are AEC-Q200 qualified.


Ask an expert
Have a question? Our regional technical specialists are on hand to help.