Custom Meta Tags
Hero Banner
TDK Green Energy Sub Navigation
TDK Green Energy Long Copy

Technological development to support the effective use of energy and carbon-free society

As countries around the world aim to achieve carbon neutrality by 2050, the shift from fossil fuels to renewable energy, such as solar power, wind power, hydropower, and biomass, is a crucial challenge for the sustained development of our society. Innovative TDK power electronics technology is being integrated into all phases of creating, storing, sending, converting, using, and sharing electricity.

Energy storage technology to supply electricity that is surplus in times of periods of high demand, such as the cutting or shifting of peak electricity demand, is vital for the diffusion of renewable energy and solution of the worldwide problem of energy demand. TDK’s research and development are progressing on large-capacity rechargeable batteries, such as lithium-ion batteries, as well as various energy storage systems using flywheels, superconductivity, and others supporting energy technologies.

In response to the growing interest in a decarbonized society worldwide, the diffusion of renewable energy in homes is progressing, including the use of solar power generators. As a result, innovative green technology such as power storage systems are attracting attention as they enable the effective use of energy.

Tabs

TDK

B3271H series capacitors

TDK announces B3271H series capacitors.

TDK

EPCOS B2563xE* series DC link capacitors

The TDK B2563xE* series of power capacitors is designed for DC-link applications.

TDK

B827xx series current-compensated ring core chokes

TDK Corporation presents a new series of current-compensated EPCOS double-ring core chokes for the suppression of common-mode interferences.

TDK

PQvar™ modular system

Modular system for active stepless power factor correction and load balancing.

TDK

HVC43 series high-voltage contactors

TDK’s HCV43 bipolar DC high-voltage contactors offer continuous currents from 150ADC to 250ADC and operating voltages of up to 1000VDC.

TDK

MT25/MT30 series ThermoFuse® varistors

TDK MT25/MT30 series ThermoFuse® resistors are equipped with monitor outputs and integrated thermal protective components for overvoltage protection.

TDK

CeraLink® EIA 2220 size capacitors

The EIA 2220 is a smaller, classic chip version of TDK’s CeraLink® range, offering a capacitance of 250nF with very low parasitic coefficients.

 
 

TDK

MKP-Y2 high-temperature capacitors

Designed for interference suppression, EPCOS MKP-Y2 capacitors feature capacitance ranges from 1nF to 1µF with a maximum rated voltage of 300VAC.

TDK

EPCOS E10 EM series

Insulated SMT transformers.

TDK

EPCOS B43706*/B43726* screw terminal aluminium electrolytic capacitor

The EPCOS B43706* and B43726* series aluminum electrolytic capacitors with screw terminals are designed for rated voltages between 400 V DC and 500 V DC and cover a capacitance range of 820 µF to 15,000 µF.

TDK Logo HTML

Resources Grid Box Light - Simple
Smart Energy Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Discover how Avnet Abacus and our trusted suppliers can transform your smart energy solutions. Contact us today to unlock the power of sustainable innovation.

Newsletters Subscription Grid Box Light
Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.