Custom Meta Tags
Inverters and Drives from TDK - Hero Banner

Inverters & Drives from TDK

Mixed Media - Driver and Controller

Driver and controller

The Control and Feedback stages analyse signals from the current sensors mounted at the motor output, measure the temperature of sensors and control the driver for the conversion semiconductors. For Semiconductor modules, this board will be a pcb mounted close to or on the module, for discrete it could be on the main board.

Motor

Electric motors can overheat in the event of stalling, with the risk of permanent damage. An effective way to protect the motors is to use a limit temperature sensor (PTC) on the windings of the motor which can be monitored by the controller. Temperature increases in the motor caused by stalling can be directly measured by the controller and the power to the motor can be reduced or switched off to prevent damage.

TDK-Inverters-And-Drives-Driver-And-Controller-Management-EN-Image
Inductors - Table

Inductors

Product Type Series Technical Data Datasheet Features Overview
Inductors B82471/9 A/G
  • Rated Inductance: 1 … 1000 µF
  • Rated current: 0.18 … 9.8A
  • Temp erature up to +125 °C
  • Size: 6.1 x 5.5 … 18.5 x 15.24 mm
  • Height: 3.5 … 7.25 mm
Download
  • Shielded & unshielded construction
  • High rated current
  • Low DC resistance
  • Suitable for lead-free refolw soldering
Inductors B82559*A13
  • Rated Inductance: 0.5 µH … 68 µH
  • Rated Current: 10 A … 25 A
Download
  • Very high rated current
  • Extremely low DC resistance
  • Very low profile and smallest possible footprint
  • Suitable for pick and place processes
Inductors B82559*A19
  • Rated Inductance: 1.0 µH … 30 µH
  • Rated Current: 10 A … 43 A
Download
  • Very high rated current
  • Extremely low DC resistance
  • Very low profile and extremely small footprint
  • Suitable for pick and place processes
Inductors B82559*A20
  • Rated Inductance: 1.0 µH … 35 µH
  • Rated Current: 9.3 A … 50 A
Download
  • Very high rated current
  • Extremely low DC resistance
  • Very low profile and extremely small footprint
  • Suitable for pick and place processes
Inductors B82559*A25
  • Rated Inductance: 0.44 µH … 10 µH
  • Rated Current: 24 A … 71 A
Download
  • Very high rated current
  • Extremely low DC resistance
  • Very low profile and extremely small footprint
  • Suitable for pick and place processes

 

Table - Transformers

Transformers

Product Type Series Technical Data Datasheet Features Overview
Gate Drive Transformer B82804A (EP5)
  • Isolation Voltage: 1500 V DC
  • Rated Inductance: 264µH … 690 µH
  • Height: max. 5.4 mm
  • Footprint: max. 8.1 x 6.7 mm
Download
  • Low leakage inductance
  • Low inter-winding capacitance
  • High SRF value
  • High isolation between primary and secondary side
Current Sense Transformer B82801A
  • Sensed current 7 A 
  • Turns Ratio: 1:20 … 1:150
  • Rated Inductance: 33µH … 1840 µH
Download
  • Standard Design in SMD
  • Three different sizes
  • Very Low DC resistance, losses and high reliability
  • Ruggedness and simple implementation
  • Customised designs
Current Sense Transformer B82801B
  • Sensed current 20 A 
  • Turns Ratio: 1:20 … 1:200
  • Rated Inductance: 80µH … 8000 µH
Download
  • Standard Design in SMD
  • Three different sizes
  • Very Low DC resistance, losses and high reliability
  • Ruggedness and simple implementation
  • Customised designs
Current Sense Transformer B82801C
  • Sensed current 40 A 
  • Turns Ratio: 1:50 … 1:200
  • Rated Inductance: 1400µH … 22400 µH
Download
  • Standard Design in SMD
  • Three different sizes
  • Very Low DC resistance, losses and high reliability
  • Ruggedness and simple implementation
  • Customised designs
LAN Pulse Transformer ALT
  • Size: 3225 … 4532
  • Inductance (at 100kHz/DC bias = 8 mA) 201: 170 … 200µH min.
  • Insertion loss (0.1 … 100MHz): 1.5 … 2.5db max.
  • Interwinding stray capacitance (100 kHz): 35pF max.
  • Operating Temperature -40°C to +85°C
Download
  • Compatible with 10BASE-T, 100BASE-TX & 1000BASE-T
  • High-quality product with automatic winding
Transformer for DC/Dc supply
Flyback Transformer
B82802A
  • Power: 12 … 55 W
  • Input Voltage: 36 … 60 V DC
  • Frequency: 100 kHz
  • Output voltage: 5, 12 or 3.3, 5, 12 V
  • Isolation voltage: 1500 V AC
  • Operating temperature: up to +125 °C
Download
  • Low Profile SMT packages
  • Industury standard footprints 
  • Customised designs

 

Common Mode Filters - Table

Common mode filters

Product Type Series Technical Data Datasheet Features Overview
Common Mode Filter ACM
  • Size: 2012 … 2520
  • Impedance: 90 … 1000 Ω (100 MHz)
  • Rated current: 150 … 400 mA
Download
  • Miniaturized wire-wound chip-type filter
  • Extremely effective noise suppression
  • minimal effect upon high speed signals, due to low differential mode impedance
Common Mode Filter MCZ-AH/CH
  • Size: 1210 … 2010
  • Impedance: 24 … 300 Ω (100 MHz)
  • Rated current: 100 … 200 mA
Download
  • Minimum effect for high speed differential signals die to wide bandwidth for differential mode
  • Suppresses radiated emissions
  • MCZ-CH Series:
  • Differential mode signal transmission band has been extended to 3.5 GHz
  • Differential mode characteristics impedance is 100 Ω

 

Capacitors - Table

Capacitors

Product Type Series Technical Data Datasheet Features Overview
MLCC CKG - MLCC Megacap
  • Size: 3225 … 7563
  • Temp characteristic: X5R, X7R, X7S, X7T
  • Rated Voltage: 16 … 630V DC
  • Capacitance: 47nF … 100µF
  • Operating Temperature -55°C to +125°C
Download
  • Advanced design for twice the capacitance on single footprint
  • Improved vibration and thermal/mechanical stress performance
  • Lower ESR & ESL than ALU & TA Capacitors
Y Caps B3202x
  • Y2 EMI Suppression Capacitor
  • Rated Capacitance: 1 nF … 1 uF
  • Rated Voltage: 300 V AC
  • Operating Temperature -25°C to +125°C
Download
  • Standard EMI Suppression capacitor for EMC fintering
  • Good self healing properties
  • High voltage capabilities & very small dimensions
Y Caps CD
  • Temp. characteristics: B, SL,Z5U
  • Rated Voltage: Eac X1/440 V, Y1/400 V
  • Capacitance: 10 pF … 4.7 nF
  • Operating Temperature -25°C to +125°C
Download
  • Compliant with safety standards
  • Flame-resistant, reinforced outer insulation prevents fire, electrical shock, and other potential hazards
Y Caps CS
  • Temp. characteristics: B, SL,Z5U, F
  • Rated Voltage: Eac X1/440 V, Y2/300 V
  • Capacitance: 10 pF … 10 nF
Download
  • Halogen-free external resin coating

 

Table - Common Mode Chokes

Common mode chokes

Product Type Series Technical Data Datasheet Features Overview
Common Mode Choke B82732F
  • Rated Inductance: 10 … 100mH
  • Saturation current: 0.45A … 1.6A
  • Rated voltage: 250 V AC
Download
  • High inductance with low resistance
  • Approx. 2% stray inductance for symmetrical interference suppression
  • High pulse-handling capability
  • Very good inductance/rated current ratio
  • Low height (13.5 mm)
  • Suitable for wave soldering
Common Mode Choke
23o
B82733F/V
  • Rated Inductance: 10 … 100mH
  • Saturation current: 0.7A … 2.3A
  • Rated voltage: 300 V AC
Download
  • High inductance with low resistance
  • Approx. 2% stray inductance for symmetrical interference suppression
  • High pulse-handling capability
  • Very good inductance/rated current ratio
  • Low height (14 mm, B82733F)
  • Suitable for wave soldering
Common Mode Choke
23p
B82731T
  • Rated Inductance: 3.3 mH … 100 mH
  • Rated Current: 0.3 A … 1.8 A
  • Rated voltage: 250 V AC
Download
  • High resonance frequency due to 2-section winding
  • High pulse strength, Low whirring noise
  • Approx. 2% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • UL and ENEC (VDE) approvals
Common Mode Choke
23q
B82730U
  • Rated Inductance: 10 … 100mH
  • Saturation current: 0.45A … 1.6A
  • Rated voltage: 250 V AC
Download
  • High inductance with low resistance
  • Approx. 2% stray inductance for symmetrical interference suppression
  • High pulse-handling capability
  • Very good inductance/rated current ratio
  • Low height (13.5 mm)
  • Suitable for wave soldering
Common Mode Choke
23q
B82731H/M
  • Rated Inductance: 3.3 mH … 100 mH
  • Rated Current: 0.35 A … 1.8 A
  • Rated voltage: 250 V AC
Download
  • High resonance frequency due to 2-section winding
  • Approx. 1% stray inductance for symmetrical interference suppression
  • High pulse strength - Low whirring noise
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • UL1) and ENEC (VDE) approvals
Common Mode Choke
23s t
B82732W/R
  • Rated Inductance: 3.3 mH … 100 mH
  • Rated Current: 0.4 A … 2.2 A
  • Rated voltage: 250 V AC
Download
  • High resonance frequency due to 2-section winding
  • Approx. 1% stray inductance for symmetrical interference suppression
  • High pulse strength - Low whirring noise
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • UL1) and ENEC (VDE) approvals
Common Mode Choke
23st
B82732F
  • Rated Inductance: 3.3 mH … 68 mH
  • Rated Current: 0.7 A … 4.6 A
  • Rated voltage: 250 V AC
Download
  • High resonance frequency due to 2-section winding
  • Approx. 1% stray inductance for symmetrical interference suppression
  • High pulse strength - Low whirring noise
  • Design complies with EN 60938-2 (VDE 0565-2) and UL 1283
  • UL1) and ENEC (VDE) approvals

 

TDK Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Grid Box Dark - Inverters and drives brochure

Inverters and drives brochure

Avnet Abacus offers a comprehensive portfolio of EPCOS and TDK branded products for state-of-the-art inverter and drive design

TDK-Inverters-And-Drives-Brochure-Donwload-EN-Image
Right Rail Card Dark - Protection

Protection

Thermistors acting as inrush current limiters are a low cost solution to this problem whilst input varistors are used to provide surge protection against voltage spikes on the input.

Learn More
Right Rail Card Dark - Input Filtering

Input filtering

EMC input filter requirements include limitation of conducted and radiated emissions, immunity to transients and surges on the power lines, and immunity to levels of external electromagnetic radiation and electrostatic discharge.

Learn More
Right Rail Card Dark - Rectification

Rectification

Each AC input phase is rectified by 3 diodes (top diode in the positive direction and the low side diode of the other two phases) so that the peak of the negative half cycle appears positive.

Learn More
Right Rail Card Dark - DC-Link

DC-Link

A DC-link capacitor is fitted at this point to provide a low impedance path for high frequency switching currents and to provide energy storage.

Learn More
Right Rail Card Dark - Conversion

Conversion

At the conversion stage of a variable frequency drive, the DC voltage is converted into an AC voltage at a given but variable voltage and frequency to drive the motor.

Learn More
Right Rail Card Dark - Thermal Management

Thermal management

In a drive, the heatsink’s role is to cool the semiconductors and DC link capacitors and prevent overheating.

Learn More
Right Rail Card Dark - Output Filtering

Output filtering

The output stage of a drive takes a three-phase AC output with variable frequency and amplitude for fine speed and torque control and filters it to minimise EMI and provide reliable operation of the power converter and load.

Learn More