Custom Meta Tags
Hero Banner
Intro Long Copy

TE Connectivity high speed connectivity solutions

Our world is being driven by increasing amounts of data and the need to keep up with exponential increases in rich digital media content. This is forcing advances in semiconductors, and improved communications, computer and storage standards. The result of all this change is system architects and designers are continuously challenged with the optimisation puzzle of signal integrity, bandwidth density, power consumption and increasing thermal loads, all while available PCB space remains constant. As an industry leader in high-speed connectivity applications, TE Connectivity takes all these factors into account with new product developments, as well as incorporating new technology into more legacy product solutions to provide a true one-stop-shop for all data communication needs.
 

Applications for high-speed connectivity

  • Data centre
  • Wireless infrastructure
  • Test and measurement
     

Mixed Media

Webinar: designing connector systems for modern data centre

Xilinx and TE, two power houses in the world of high speed interconnects, come together to discuss the latest industry trends and the technologies each brings to the table to meet them.  From current and forthcoming PCIe solutions to 112G PAM4 Ethernet solutions, Martin Gilpatric and Zach Galbraith will walk you through the solutions on offer from both of their companies and show you how they combine to pave the way for the future of high speed serial IO applications.

Register Now
Static HTML

 

Featured products

Tabs

USB Type-C connectors

TE Connectivity’s (TE) USB Type-C connectors are designed to an industry standard that provides a sleek, slim design small enough for handheld devices and small/home appliances, and robust enough for industrial applications. The USB Type-C connector features a reversible mating interface; the receptacle is designed to accept a plug in any direction, enabling easy, reliable mating.
 

2305018-2

USB 3.1 receptacle on board dual row SMT

Buy now

2129691-1

USB 3.1 receptacle mid-mount 0.485 hybrid

Buy now

2295018-2

USB 3.1 receptacle offset 0.65mm dual row SMT

Buy now

2385692-1

USB4.0 Gen3 mid PCB mount receptacle

Buy now

2388749-1

USB4.0 Gen3 top mount dual SMT receptacle

Buy now

 

External connectivity: input/output connectors

TE’s high speed pluggable Input/Output (I/O) connector and cage portfolio meets the needs of the enterprise, telecom, access, and cloud-scale connectivity markets. This family of industry standardised interfaces provides the industry a method of connecting interoperable fiber optic modules and cables along with copper cables for a multitude of applications such as Ethernet, InfiniBand, Fibre Channel, SAS, etc. The family includes I/O connectors including SFP, SFP-DD, QSFP, QSFP-DD, OSFP, MiniSAS-HD, and CDFP. Versions of these products support industry data rates from 1Gbps all the way up to 800Gbps with even higher data rates in development. TE not only meets the industry defined requirements, but also expands product features to meet unique customer demands such as ganged and stacked connectors for higher density, light pipes to serve as visual performance indicators, and critically important, optimised thermal performance solutions that enable customers to design for operation in the most demanding environments and with the highest power dissipating client and coherent optical modules.
 

External connectivity: high speed copper cables

For the above I/O connector portfolio TE provides a comprehensive set of copper cable assemblies, providing both passive cables as well as active cables for extended reach applications. These cables support the same SFP, SFP-DD, QSFP, QSFP-DD, OSFP, MiniSAS-HD, and CDFP form factors as mentioned above and the same 1Gbps to 800Gbps data rates. TE leverages its internal TE manufactured bulk cable to provide solutions that are among the industry leaders in terms of electrical and environmental performance. Characteristics such as flexibility are optimised to meet evolving industry challenges.

 

Silver internal cabled interconnect solution

TE Connectivity (TE) has developed a portfolio of sliver internal cabled and card edge interconnects, including versions for SFF-TA-1002 that is one of the most flexible and highest performing solutions in the market. Sliver products can be used across many applications, data rates and protocols including PCI Express, SAS and Ethernet.
 

2292096-1

Vertical PCB connector OR right angle PCB connector

Buy now

2340326-1

Card edge receptacle

Buy now

 

Internal connectivity: backplane and board to board products

TE’s STRADA Whisper backplane and board to board interconnect system is a high performance, high density interconnect system initially offered at 25Gbps and continuously upgraded to the current 112Gbps version ensuring backward compatibility across the industry over multiple technology generations. STRADA Whisper is available in multiple configurations including coplanar, mezzanine and backplane as well as cabled backplane headers and cabled daughter card receptacles so they can be used with TE’s sliver internal cabled product.
 

Internal connectivity: socket products

TE provides a broad range of socket technologies and products including DDR sockets and high-performance server sockets enabling the industry to continue to meet higher performance electrical and mechanical challenges. Supporting higher performance levels for both signal integrity and power integrity are critical in the world of socketing and TE has products that meet these objectives. TE has expanded our socketing solutions to now also support next generation networking switch sockets. TE offers a socket for Broadcom’s TH4 25Tbps that is based on 50Gbps serdes technology.


Other connectivity applications

The focus on this workshop has been on TE Connectivity high speed products, but of course that is not all TE provides in today’s enterprise, telecom, access, and cloud-scale connectivity markets and equipment. TE offers a full range of power interconnect, bus bar and cable solutions as well as a stunningly broad range of general purpose connectivity solutions that are optimised for the datacom market.
 

Sensors

TE Connectivity (TE) is a leading designer and manufacturer of high precision discrete NTC (negative temperature coefficient) thermistors. NTCs offer many advantages in temperature sensing including miniature size, excellent long-term stability, high accuracy and precision. Our precision discrete NTC thermistors provide solutions for thermal sensing ranging from basic to complex application and environmental conditions.


GA10K3CG3

CHPG-NTC chip thermistors

Buy now

 

TE Connectivity Logo HTML

Resources Grid Box Light - Simple
Design hub Grid Box Dark

Avnet Abacus

Design Hub

Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help