Custom Meta Tags
TE Connectivity 1.5mm AMP Mini CT Connector Hero Banner
TE Connectivity 1.5mm AMP Mini CT Connector Main Title

TE Connectivity 1.5mm AMP Mini CT connector

TE Connectivity 1.5mm AMP Mini CT Connector Mixed Media

TE's 1.5mm AMP Mini CT connectors are miniature wire-to-board interconnect solutions. These mini wire connectors are similar to the standard AMP CT connector series that has proven performance in harness-making capability. A variety of harness-making machines are available, ranging from hand tools for low volume production to automatic crimping machines. Two types of housings are available, including crimp and mass terminated (MT), which are preloaded with insulation displacement contacts. These mini wire connectors are designed with contacts on 1.5mm pitch. TE’s AMP mini CT product line also consists of a wide variety of board side headers that mate with the contacts and housings we offer.

TE-Connectivity-1_5mm-AMP-Mini-CT-Connectors-EN-Image
TE Connectivity 1.5mm AMP Mini CT connector Features Applications Static HTML_2

Features/Applications

TE Connectivity 1.5mm AMP Mini CT connector Table
Features Applications
  • 2 kinds of termination method: IDC, crimp
  • Discrete wire interconnect
  • Circuits range from 2-20 single row, 22-40 dual row
  • AWG 24~28
  • Both thru-hole and SMT mounting styles are available
  • Kinks for self-retention on boards
  • Many components are recognized under the component
  • program of Underwriters Laboratories Inc., file No. E28476
  • Certified by Canadian Standards Association, File No. LR 7189
  • Business equipment
  • Industrial machines
  • IoT/smart devices
  • PC, Printer and fax
  • C-TV
  • Audio
  • Air conditioner
  • LED lighting
  • Where signals or power are routed
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity 1.5mm AMP Mini CT Connector Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE