Custom Meta Tags
Hero Banner
Main Title

TE Connectivity 154N series compensated pressure sensor

Mixed Media

The 154N compensated is a 19 mm small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 154N compensated is designed for O-ring mounting and OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicone oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A ceramic substrate is attached to the package that contains laser-trimmed resistors for temperature compensation and offset correction. An additional laser-trimmed resistor is included which can be used to adjust an external differential amplifier and provide span interchangeability to within ±1%. Please refer to the 154N uncompensated and constant voltage datasheets for more information on different features of the 154N.

BUY NOW ON FARNELL

 

TE-Connectivity-154N-Series-Pressure-Sensor-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • O-Ring Mount
  • -40ºC to +125ºC Operating
  • Temperature Range
  • Up to ±0.1% Pressure Non-Linearity
  • 1.0% Interchangeable Span
  • (provided by gain set resistor)
  • Solid State Reliability
  • Medical Instruments
  • Process Control
  • Fresh & Waste Water Measurements
  • Refrigeration/Compressors
  • Pressure Transmitters
  • Hydraulic Controls
TE Connectivity Logo HTML