Custom Meta Tags
Hero Banner

TE Connectivity 3-in-2 Card Series

Main Title

3-in-2 card connector

Mixed Media

TE Connectivity (TE) introduces the 3-in-2 card connector which features an innovative anti-buckling contact design for a more robust solution than competitive products. This design helps prevent damage to contacts during card insertion and removal. This card connector’s space-efficient design features two cavities with the flexibility to accept either two SIM cards, or one SIM card and one micro SD card. It saves about 20% PCB space over other combo type card connectors. Better coplanarity control helps ensure an efficient manufacturing process with fewer defects and makes the soldering process easier.

 

TE Connectivity 3-in-2 Card Connector
Static HTML_2

Features/Applications

Table
Features Applications

Provide a more robust solution to help prevent damage during card insertion and removal with an innovative anti-buckling contact design

Enable flexibility to accept either 2 SIM cards, or 1 SIM card and 1 micro SD card

Utilize proven pin-push type solution with a mechanical locking function

Help prevent malfunction with a tray detect switch

Save about 20% PCB space versus other combo type card connectors with a space-efficient, two cavity design

Help ensure fewer defects with better coplanarity control

Mobile phones

Tablets

Ultraportable devices

Personal computers

GPS devices

TE Connectivity Logo HTML