Custom Meta Tags
Hero Banner

TE Connectivity Multi-Band Cellular Antenna

Main Title

TE Connectivity 698-960, 1710-2170 & 2300-2700 MHz LTE/cell band antennas

Mixed Media

TE Connectivity’s multi-band LTE/cellular standard antennas are suitable for 698-960, 1710-2170 & 2300-2700 MHz frequency ranges based on a 140mm ground plane size. The antennas feature a small and lightweight design (40.0mm x 10.0mm x 3.2mm, 2.5g) and an operating temperature of -40° ~ +85°C.

TE Connectivity’s multi-band LTE/cellular standard antennas are suitable for 698-960, 1710-2170 & 2300-2700 MHz frequency ranges
Static HTML_2

Features/Applications

Table
Features
  • Small and lightweight
  • Available in Tape & Reel for Automatic mounting
  • RoHS compliant
  • Minimum matching circuits required
  • Bandwidth and performance is dependent on ground plane size
  • The following data was measured with140mm ground size.
  • *PCB ground is to be on tops layer
  • Frequency Range: 698 -960MHz;1710 -2170MHz, 2300 -2700MHz
  • Peak Gain:0.7 dBi @710MHz
    • 0.9dBi @824MHz
    • 1.1 dBi @ 925 MHz
    • 2.3 dBi @1755MHz
    • 2.2 dBi @ 1880 MHz,
    • 0.7 dBi @2170MHz
    • 1.3dBi @ 2500 MHz
  • VSWR: <3.0
  • Return loss: < -7.0dB
  • Polarization: Linear
  • Power Handling: 3 Watt cw
  • Size: 40.0 mm x 10.0 mm x 3.2 mm
  • Weight: 2.5g
  • Keep Out Area: See diagram on page 3
  • Mounting: Surface-mount technology
  • Operating temperature: -40°~ +85°C
  • Storage Temp: -40 ~ +85℃
TE Connectivity Logo HTML