Custom Meta Tags
Hero Banner

TE Connectivity KILOVAC LEV100H Contactors

Main Title

TE Connectivity KILOVAC LEV100H contactors

Mixed Media

TE Connectivity has released its new KILOVAC LEV100H extended performance contactors with auxiliary contacts. Designed for harsh environment and load applications, this version of the LEV series contactors offers extremely high performance for its small size and low weight. Hermetically sealed, LEV100H contactors can withstand the extreme operating conditions in most harsh battery storage and power distribution systems without oxidation or contamination of contacts, even after long periods of non-operation.

Reliable in most explosive and corrosive environments, LEV100H contactors are among the smallest 150A/1000V contactors in the industry and are rated for 150A continuous carry. The 8kV isolation between open contacts makes these contactors ideal for high-voltage (HV) isolation and carry applications.

Versatile in design and configuration, LEV100H contactors are available with 12, 24 and 48 VDC coils as well as side- and bottom-mount configurations.

BUY NOW ON FARNELL
Static HTML_2

Features/Applications

Table
Features Applications
  • Coil current: 122mA to 461mA
  • Coil power: 5.5W to 6.0W
  • Coil resistance: 26Ohms to 392Ohms
  • Coil voltage: 12VDC to 48VDC
  • Contact form: SPST-NO (DM) (1 form X)
  • Contact rating (current): 100A
  • Features: sealed - hermetically
  • Mounting type: Chassis mount
  • Must operate voltage: 8VDC to 33VDC
  • Must release voltage:1.2VDC to 4.8VDC
  • Operate time: 25ms
  • Release time: 10ms
  • Switching voltage: 900VDC – max. to 1000VDC – max.
  • Termination style: none
  • Energy Storage/Battery Storage
  • Power Distribution
  • Alternative Energy
  • Hybrid Electric Vehicles (Military and Commercial)
  • Test Equipment
TE Connectivity Logo HTML