Custom Meta Tags
TE Connectivity AMP CT Connector Series Hero Banner
TE Connectivity AMP CT Connector Series Main Title

TE Connectivity AMP CT connector series

Mixed Media

TE Connectivity’s (TE) AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution.

The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easier to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.

TE-Connectivity-AMP-CT-Connector-Series-EN-Image
TE Connectivity AMP CT Connector Series Features Applications Static HTML_2

Features/Applications

TE Connectivity AMP CT Connector Series Table
Features Applications
  • 2 kinds of termination method: IDC, Crimp
  • Discrete wire interconnect
  • Circuits range from 2-15 single row, 8-30 dual row
  • AWG 22~30
  • Kinks for self-retention on boards
  • RoHS compliant
  • Many components are recognized under the component program of Underwriters Laboratories Inc., file No. E28476
  • Certified by Canadian StandardsAssociation, File No. LR 7189
  • Business equipment
  • Industrial machines
  • IoT/smart devices
  • PC, Printer, and Fax
  • C-TV
  • Audio
  • Air conditioner
  • LED lighting
  • Where signals or power are routed
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity AMP CT Connector Series Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE