Custom Meta Tags
Hero Banner
TE Connectivity AMPMODU 2 mm board-to-board receptacles Main Title

TE Connectivity AMPMODU 2mm Board-to-Board receptacles

TE Connectivity AMPMODU 2 mm board-to-board receptacles Mixed Media

TE Connectivity (TE) AMPMODU 2mm Board-to-Board receptacles utilize phosphor bronze contacts with dual cantilever beams that are available in available in three gold plating options. The dual-beam design provides for an increased contact surface between the header pin and the receptacle contact to allow reliable signal transfer. Housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic, receptacles can be applied in automated surface-mount, through-hole-reflow (Pin-in-Paste) and traditional through-hole mount processes. The complete portfolio includes various top- and dual-entry vertical and horizontal receptacles that offer multiple options for Board-to-Board stacking of header and receptacle combinations.
 

TE-Connectivity-AMPMODU-2-MM-Connectors-EN-Image
TE Connectivity AMPMODU 2 mm board-to-board receptacles Features Applications Static HTML_2

Features/Applications

TE Connectivity AMPMODU 2 mm board-to-board receptacles Table
Features Applications
  • Centerline: 2mm [0.079"] 
  • Dual beam receptacle contact 
  • Top- and dual-entry vertical and horizontal receptacle assemblies
  • Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"] 
  • Available in tube, tape and reel packaging 
  • Up to 25 positions per row, single and dual row offering
  • Environmental: UL94V0, halogen free/low halogen
  • PLC 
  • Servo drives 
  • Industrial controls 
  • Material handling 
  • Instrumentation and test equipment 
  • Building automation
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity AMPMODU 2 mm board-to-board receptacles Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE