Custom Meta Tags
TE Connectivity AMPMODU 2mm Wire-to-Board Crimp Receptacles Hero Banner
TE Connectivity AMPMODU 2mm Wire-to-Board Crimp Receptacles Main Title

TE Connectivity AMPMODU 2mm Wire-to-Board crimp receptacles

TE Connectivity AMPMODU 2mm Wire-to-Board Crimp Receptacles Mixed Media

TE Connectivity’s (TE) AMPMODU 2mm connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38% less space than traditional 2.54mm [0.100”] centerline connectors. The new Wire-to-Board crimp receptacle family includes housings styles without latches and with detent or positive latching along with 2 contact sizes for wire ranges 30AWG to 24AWG [0.05mm2 - 0.22 mm2]. The receptacle assemblies utilize phosphor bronze contacts with dual cantilever beams in gold or tin plating options. Connectors are available in a single and double row, from 2 to 25 positions per row. The housing design with detent and positive latching offers a reliable interconnection in high-vibration industrial environments. Additionally, wire termination is easily accomplished with TE-recommended hand or applicator tooling. Along with TE’s Board-to-Board portfolio, the 2mm crimp receptacle family can meet a wide variety of customer requirements.


 

TE-Connectivity-AMPMODU-2mm-Wire-to-Board-Crimp-Receptacles-EN-Image
AMPMODU 2 mm Wire-to-Board Crimp Receptacles Features Applications Static HTML_2

Features/Applications

AMPMODU 2 mm Wire-to-Board Crimp Receptacles Table
Features Applications
  • 38% space savings as compared to the traditional 2.54mm [0.100”] centerline connectors
  • Reliable connection in high vibration environments with detent and positive latching variants
  • Design flexibility with various crimp terminal options for wire sizes 30AWG to 24AWG [0.05mm2 - 0.22mm2 ]
  • Proper locking assured by an audible click of a positive latch
  • Increased safety with a polarization feature preventing incorrect mating
  • PLC/IO devices
  • Servo drives
  • Material handling equipment
  • Building and home automation devices
  • Industrial controls
  • Robotics
  • Instrumentation and test equipment
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity AMPMODU 2 mm Wire-to-Board Crimp Receptacles Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE