Custom Meta Tags
TE Connectivity AMPMODU 2mm Breakaway Header Hero Banner
TE Connectivity AMPMODU 2mm Breakaway Header Main Title

TE Connectivity AMPMODU 2mm Breakaway Header

TE Connectivity AMPMODU 2mm Breakaway Header Mixed Media

TE Connectivity (TE) AMPMODU 2mm connector family offers a wide variety of reliable connectors for Board-to-Board and Wire-to-Board solutions. These 2 mm headers occupy 38% less space on a PCB than the standard 2.54mm [0.100”] centerline, allowing customers to build more functionality onto their boards. Our breakaway headers are intermateable with other major brand receptacles in the market. They are available in variants suitable for automated surface mounting, through-hole-reflow and traditional through-hole mounting onto boards, providing customers with a spectrum of options for PCB assembly. The product offering includes single and double row options, vertical and right angle orientations, and comes in tube and tape & reel packaging to suit different types of product handling systems.


 

TE-Connectivity-AMPMODU-2mm-Breakaway-Header-EN-Image
TE Connectivity AMPMODU 2mm Breakaway Header Features Applications Static HTML_2

Features/Applications

TE Connectivity AMPMODU 2mm Breakaway Header Table
Features Applications
  • 38% space saving on a PCB board compared to 2.54 mm [0.100”] centerline, allowing for extended functionality 
  • Efficient and cost effective application on boards with automated surface mounting and through-hole-reflow manufacturing 
  • Intermateable solution with other major brand receptacles
  • PLC/IO devices 
  • Servo drives 
  • Material handling equipment 
  • Building and home automation 
  • Industrial controls 
  • Robotics 
  • Instrumentation and test equipment
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE