TE Connectivity’s (TE) AMPMODU 2mm (0.079") connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38% less space than traditional 2.54mm (0.1") centerline connectors. The AMPMODU 2 mm wire-to-board receptacle assembly has been designed with preloaded discrete wire insulation displacement contacts (IDC), enabling fast termination without the need to strip the wire. The wire can be applied with a manual or pneumatic pistol grip tool, which has a low implementation cost and is easy to operate. In addition, the housing is available with an optional detent latching for greater connection reliability. IDC is an alternative solution to the AMPMODU 2 mm crimp snap-in product.

Features | Applications |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.