TE Connectivity Applicators – Premium Quality Manufacturing Of Crimp Connections
Designed to crimp a vast variety of terminals from TE and other manufacturers
![]() |
![]() |
Current wire range: 0,13mm² up to 4mm² | Current wire range: 6 mm² up to 25mm² |
Features and Benefits:
- Wire crimp height adjustment—provides 360° of adjustment to help minimize errors; able to adjust crimp height at 1° increments
- Easy-to-access screws for faster applicator set-up and adjustments
- Pinned base-plate design to help prevent misalignment
- Protective black nitride coating on select components
- Relocated forward-facing screws for faster/easier access to make adjustments without removing applicator from some machines
Advantages:
- Precise and repeatable terminal position over the anvil
- Independent forward and back stroke adjustment
- 50% faster adjustments compared to HDI/HDM
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help