Custom Meta Tags
TE Connectivity Axicom IM Signal Relays Hero Banner
TE Connectivity Axicom IM Signal Relays Main Title

TE Connectivity Axicom IM signal relays

TE Connectivity Axicom IM Signal Relays Mixed Media

An IM relay is a very small and highly versatile relay. It is made by stacking several loose components or building blocks together into a relay form, which is then overmoulded. Overmoulding the components enables the manufacturer to shape parts into a specific form and bind them strongly together into an insulated package, thereby creating the IM relay. Using the overmoulding technique allows the relay to shrink to its most minimal size while producing maximum performance levels. IM relays are engineered for high shock resistance, which is the result of how the relay is molded, mounted, and fixed together during the assembly process. 

TE-Connectivity-Axicom-IM-Signal-Relays-EN-Image
TE Connectivity Axicom IM Signal Relays Features Applications Static HTML_2

Features/Applications

TE Connectivity Axicom IM Signal Relays Features Applications Table
Features Applications
  • Slim line 10mm x 6mm, low profile 5.65mm and min. board-space 60mm²
  • Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
  • Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
  • High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts
  • High mechanical shock resistance up to 50g functional
  • Telecommunication
  • Access and transmission equipment
  • Optical network terminals
  • Modems
  • Office and business equipment
  • Consumer electronics
  • Measurement and test equipment
  • Industrial control
  • Medical equipment
  • HVAC
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity Axicom IM Signal Relays Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE