Custom Meta Tags
TE Connectivity BUCHANAN WireMate Vertical Poke-in Connectors Hero Banner
TE Connectivity BUCHANAN WireMate Vertical Poke-in Connectors Main Title

TE Connectivity BUCHANAN WireMate vertical poke-in connectors

TE Connectivity BUCHANAN WireMate Vertical Poke-in Connectors Mixed Media

TE Connectivity (TE)’s BUCHANAN WireMate vertical poke-in connector series are now available with higher 6AMP current ratings.  The product offering includes staggered 2, 4 and 6 position and 2 and 3 in-line position tray packaged assemblies.  Additionally, the in-line versions are available packaged in tape and reel for automated pick and place insertion.  The connectors are designed for use with printed circuit board wave solder processes in potable and non-potable applications.  Designed for permanent wire to board connections within OEM assemblies, the solid conductor stripped of insulation is inserted into the connector and is securely held in place but can be removed with an extraction tool, if required.

TE-Connectivity-BUCHANAN-WireMate-Vertical-Poke-in-Connectors-EN-Image
Static TE Connectivity BUCHANAN WireMate Vertical Poke-in Connectors Features Applications Static HTML_2

Features/Applications

TE Connectivity BUCHANAN WireMate Vertical Poke-in Connectors Table
Features Applications
  • Staggered versions terminate to  industry standard 18AWG to 16AWG solid wire and 18AWG bonded wire 
  • In-line versions terminate to industry standard 18AWG solid wire
  • Thru-hole solder mount with retention feature integral to solder legs for  PCB retention 
  • 2 and 4 position staggered and 2 and 3 position in-line version have secondary board locks for additional retention 
  • Wave soldering design eliminates the need to hand solder wire connections  to printed circuit boards
  • Lighting ballast and LED drivers 
  • Garage door openers 
  • HVAC controls 
  • Security systems 
  • Vending and gaming products
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity BUCHANAN WireMate Vertical Poke-in Connectors Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE