Custom Meta Tags
Hero Banner

TE Connectivity Bus Bar Connectors

Main Title

Bus bar power connectors for OCP applications

Mixed Media

Our new bus bar power connectors and cable assemblies provide lower power consumption in power distribution applications as either a power supply or battery back up connection. This solution was specifically designed to meet Open Compute Project (OCP) application requirements, but can often be used where a 150A or 500A connection is needed. These connectors and cable assemblies are a low cost, robust solution that offers low contact resistance and better heat dissipation than other power products currently offered in the market. These products can reduce the cost of overall power consumption in the data center.

TE Connectivity introduce Bus Bar Power Connectors And Cable Assemblies For OCP.
Static HTML_2

Features/Applications

Table
Features Applications
  • 500A bus bar connectors are optimized for power and BBU shelves
  • 150A connectors are optimized for use in cubby shelves
  • 25A and 50A cable assemblies are optimized for individual server sleds
  • Robust, metal connector is designed to help withstand rack installation
  • Better heat dissipation provides lower power consumption, saving overall power consumption costs in the application
  • Connectors feature lower profiles and better contact resistance to enable lower overall power consumption in the data center
  • The same connector can be used for either 12V or 48V power and for power or return (one for each)
  • Custom cable assemblies available
  • Open Compute Project (OCP) reference designs
  • Power shelves
  • Battery backup (BBU) shelves
  • IT trays / cubby shelves
  • Server sleds
TE Connectivity Logo HTML