Custom Meta Tags
Hero Banner

TE Connectivity VR Cable Assemblies

Main Title

Cable assemblies for virtual reality

Mixed Media

TE Connectivity cable assemblies for virtual reality (VR) applications enable you to get to market faster with a standard, platform design that can be easily and quickly modified to address your needs. TE can provide the entire cable assembly and high speed receptacle, or just the plug modules if you source your cable from another supplier. 

TE Connectivity has introduced cable assemblies for virtual reality (VR) applications.
Static HTML_2

Features/Applications

Table
Features Applications
  • Get to market faster with a standard design that meets common needs
  • Platform design can be easily and quickly modified to address your requirements
  • Low-profile receptacle (3.06mm height, 5.8mm depth) saves valuable PCB space in the headset
  • Use of equalizers within the connectors on the cable assembly extend the reach of thin cable, keeping cable weight low
  • Designed specifically for virtual reality applications and proven to transmit signal without interruption
  • Uses HDMI 1.4 connector, USB 3.0 connector and an optional DC power supply
  • Supports speeds up to 8 Gbps
  • High speed I/O receptacle can support even higher data rates (up to 40 Gbps), making future upgrades easy
  • Minimize cost and reduce risk by designing custom solutions while leveraging common components
  • Virtual reality devices
TE Connectivity Logo HTML