Custom Meta Tags
Hero Banner

TE Connectivity Cat7 Series

Main Title

Cat7 rail data cables

Mixed Media

TE Connectivity (TE) introduces Cat7 rail data cables, high performance, networking cables for railway Ethernet applications. TE’s Cat7 rail data cables reach data rates up to 10Gbps, expanding design capabilities into broader bandwidth Ethernet applications. The enhanced design enables designers to balance performance requirements with installation time, helping to lower total costs and ensure system performance.

 

TE Connectivity Cat7 Rail Data Cable
Static HTML_2

Features/Applications

Table
Features Applications
  • Offer a full range of cables to meet all rail high-speed data requirements
  • Obtain data rates of up to 10Gbps
  • Offer standard cat 5e quad designs as well as cat 7a four pairs
  • Improve harsh environment life time performance with rugged zero halogen jacket
  • Expand design capabilities for broader bandwidth Ethernet connections with increased speed
  • Extend cable application use with stranded conductors
  • Improve EMI shielding effectiveness, prevent external interference to signals and reduce noise
  • Comply to railway regulations with high performance rail approval to EN45545-2
  • Railway CCTV/ Passenger Information
  • Trackside control cabinets
  • Entertainment systems
  • Industrial switches, routers, servers, hubs
  • Sensor systems
  • Video Link
TE Connectivity Logo HTML