Custom Meta Tags
Hero Banner

TE Connectivity CII FCC-360 Series

Main Title

TE Connectivity CII FCC-360 series contactors

Mixed Media

TE Connectivity has released its newly developed CII FCC-360 contactors. The 60A contactors are smaller, lighter and offer higher resistive contact ratings than similar products on the market.

TE’s compact CII FCC-360 contactors are engineered to save valuable space and weight in power distribution systems, COTS (Commercial Off the Shelf) equipment and 50- and 60-Hz military ground and shipboard systems, among other applications. The new contactors also offer higher resistive ratings than other similar products on the market and are rated at 60A for both 28 VDC and 115 VAC 60Hz/400Hz switching.

Designed to the performance standards of MIL-PRF-6106, the durable CII FCC-360 contactors employ a double make contact design that helps reduce wear over time and economised coils that promote faster switching.

TE Connectivity has released its newly developed CII FCC-360 contactors.
Static HTML_2

Features/Applications

Table
Features Applications
  • Coil current: 28VDC economized coil 5A max. inrush: 100ms duration: 300 mA holding current (operating temperature)
  • Contact rating: 60A; with 10X rupture current
  • Aux contact rating: 2A
  • Rated operating voltage: 28VDC, 115 VAC-60/400HZ
  • Pickup: 18VDC (@ operating temperature)
  • Dropout: 1VDC to 9VDC (@ operating temperature)
  • Contact bounce: 2ms on main contacts
  • Operating time @ 28VDC: 15ms on both pickup and dropout
  • Electrical life: resistive: 50K min.
  • Operating temperature: -55°C to +85°C temperature to 50,000 feet altitude
  • Construction: gasket sealed
  • Minimum mechanical life: 100,000 cycles @25% rated resistive load
  • Housing: lightweight Zytel housing
  • Designed to the performance standards of MIL-PRF-6106
  • Military Aircraft
  • UAV
  • Commercial Aerospace
  • Military Ground
  • Shipboard
TE Connectivity Logo HTML