Custom Meta Tags
Hero Banner

TE Connectivity DiBo+ Series

Main Title

DiBo + EV charger type 1 cable assembly

Mixed Media

TE Connectivity (TE) introduces the DiBo electronic vehicle (EV) charging cable assemblies for type 1 use in the AMER and EMEA regions, offering a new and improved housing design with an ergonomically designed handle. EV charging cable assemblies are capable of high mating cycle requirements, with testing completed to 10,000 mating cycles. Designed with the end user in mind, the materials used provide a crush-resistant connector body, meet outdoor classification F1 (UL) and are resistant to common automotive fluids. Contact assemblies are sealed with a liquid silicon rubber to help prevent corrosion and to keep moisture from entering the connector body.

TE Connectivity (TE) introduces the DiBo electronic vehicle (EV) charging cable assemblies for type 1 use in the AMER and EMEA regions, offering a new and improved housing design with an ergonomically designed handle.
Static HTML_2

Features/Applications

Table
Features Applications
  • Help ensure safe usage with a design that keeps moisture outside the connector body and prevents corrosion of the crimping zone
  • Achieve ease of use with an ergonomic, small handle
  • Help provide superior life, maximize reliability and functionality for a majority of movement with high flex cable
  • Electrical vehicle charging stations
  • Forklift charging stations
  • Type 1 electric vehicle charging cable assemblies
TE Connectivity Logo HTML