Custom Meta Tags
Hero Banner

TE Connectivity DOG2 Series

Main Title

DOG2 series MEMS inclinometer

Mixed Media

A fast response time and good accuracy makes this device the ideal choice for mobile leveling applications. It features digital signal processing including temperature compensation.  The integrated filter improves performance and allows using the sensor in many noisy environments (e.g. vibrations). The inclinometer includes a powerful digital signal processing that offers various filter algorithms and allows customer specific OEM solutions. It is possible to adjust the sensor to different environments yielding an optimized performance. Customization can also be made in terms of angular range and connectivity, i.e. cable and connector. The PA6.6 housing is very compact in size and has compression limiter bushings for safe installation of the sensor. It is also compatible with oil, grease and fuel. Therefore it is frequently used for engine and vehicle applications.

BUY NOW ON FARNELL

TE Connectivity' has presented DOG2 MEMS-Series Inclinometer which has a fast response time and good accuracy.
Static HTML_2

Features/Applications

Table
Features Applications
  • Dual axis inclinometer
  • Measurement ranges ±90°
  • CAN J1939 interface
  • 8 – 30 VDC supply voltage
  • 12 bit resolution
  • 100 Hz refresh rate
  • -40 °C – +85 °C temperature range
  • Accuracy typically: 0.5° (-40 °C – 85 °C) | 0.15°  (25 °C)
  • Digital signal processing includes: filter (e.g. vibration damping), temperature compensation
  • Load & unload tilt monitoring
  • Man lift
  • Mast angle
  • Chassis, boom
  • Road grade monitoring
  • Bucket angle
  • Cabin leveling
  • Depth control
  • Paving equipment tool leveling
  • Crane chassis leveling
  • Mobile home automatic leveling
TE Connectivity Logo HTML