Custom Meta Tags
TE Connectivity DWHF Heat Shrink Tubing Hero Banner
TE Connectivity DWHF Heat Shrink Tubing Main Title

TE Connectivity DWHF heat shrink tubing

TE Connectivity DWHF Heat Shrink Tubing Mixed Media

Part of the Raychem tubing product portfolio, the new DWHF heat shrink tubing is a dual wall tube with a flame retardant and halogen free jacket, in line with the high requirements of the rail industry EN45545 standard (high level of flame retardancy, low level of toxicity, smoke, in a fire situation).

The inner adhesive layer will melt during installation and create a seal, with the underlying substrate preventing ingress of moisture, corrosion, and connectivity issues.

DWHF tubing can be installed using a hot air gun, or other standard application tooling equipment.

Whilst this product has been developed for rail industry applications, its use expands beyond this, reaching other markets such as offshore and marine, or indeed anywhere where the application environment is constrained. Highlighting DWHF tubing is a versatile product within the portfolio, suitable for an extensive range of environments and markets.

BUY NOW ON FARNELL
TE Connectivity DWHF Heat Shrink Tubing Features Applications Static HTML_2

Features/Applications

TE Connectivity DWHF Heat Shrink Tubing Table
Features Applications
  • 3:1 shrink ratio
  • Flame retardant
  • Halogen free
  • Fluid and moisture resistant
  • Operating temperature of +110°C
  • Low acid gas generation
  • Seals and protects against the ingress of moisture to the wire joint and prevents corrosion of the terminations and conductors
  • EN45545 qualified
  • Suitable for rail applications
  • Prevention of damage to equipment and applications
  • Automotive
  • Rail
  • Industry
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity DWHF Heat Shrink Tubing Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE