Custom Meta Tags
TE Connectivity ECK150 Series High-voltage DC Contactor Hero Banner
TE Connectivity ECK150 Series High-voltage DC Contactor Main Title

TE Connectivity ECK150 series high-voltage DC contactor

Mixed Media

ECK150 series high-voltage DC contactor is designed for control in new energy applications. The ECK150 product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated-guided vehicles (AGV) and e-Forklifts. ECK150 is hermetically sealed with ceramic technology and enable high switching capability under 1000VDC. The built-in PWM module design makes it smaller to save space.

BUY NOW ON FARNELL
TE Connectivity ECK150 Series High-voltage DC Contactor Features Applications Static HTML_2

Features/Applications

TE Connectivity ECK150 Series High-voltage DC Contactor Table
Features Applications
  • Hermetically sealed with ceramic technology
  • Designed with built-in economizer, hold power 1.7W
  • Maximum DC breaking current at 1500A
  • Maximum DC breaking voltage at 1000VDC
  • Auxiliary contact version available
  • Comply with DC-1 utilization category in IEC60947-4-1
  • DC Charging station
  • Electric vehicle
  • AGV
  • Electric forklift
  • Energy storage systems
  • Photovoltaic inverter
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity ECK150 Series High-voltage DC Contactor Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE