Custom Meta Tags
Hero Banner
Main Title

TE Connectivity Economy Power 2.5 connectors

Mixed Media

The compact EP 2.5 family is suited for signal and low power PC board connections when space is at a premium. This family offers low insertion force contacts, TPA devices, and dual row configurations that expand applications for this wire-to-board and wire-to-wire signal connector, while new packaging options support automated board assembly processes. EP 2.5 connectors offer two levels of mechanical and electrical reliability: A true locking latch prevents the plug housing and post header from vibrating apart, while an optional Terminal Position Assurance (TPA) device helps assure terminal seating.

TE-Connectivity-Economy-Power-2.5-Connectors-EN-Image
Static HTML_2

Features

Table
Features
  • Positive audible latch designed for easier mating and unmating
  • Polarisation tabs help prevent post misalignment
  • Compact 2.5mm centreline
  • Asymmetrical terminals can only be loaded one way within housing
  • Anti-fretting contact lubricant
  • Glow wire materials available
  • Based on a .098" [2.5mm] pitch
  • Rated for 250VAC at up to an industry-leading 4.2A
  • With a 26AWFG to 20AWG [.121-.601 mm²] wire size, and up to 40-positions, EP 2.5
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE