Custom Meta Tags
Hero Banner
Main Title

TE Connectivity's ELCON mini power connectors and cables assemblies

Mixed Media

TE Connectivity's ELCON mini power connectors feature a small, 8mm height form-factor and support higher currents than similar sized solutions (up to 40A per contact, 400V AC or DC). These power interconnects provide confidence in system performance with their low resistance and highly reliable interface. Features include positive metal latch retention, optional coding contacts for sense/detect functionality, enhanced grounding, and use of industry-proven crimp contacts.

TE Connectivity ELCON mini power connectors and cables assemblies
Static HTML_2

Features/Applications

Table
Features Applications
  • Support high current up to 40A per contact and a 400V rating with a costeffective stamped contact design
  • Small, 8mm height form-factor that is roughly the size of a space-saving HDMI connector
  • Offered in 2-, 3-, 4- and 6- (2x3) position configurations - broader, more versatile portfolio than the competition
  • Connector available in both vertical and right-angle mounts as well as press fit and through hole
  • Low resistance, highly reliable interface
  • Positive metal latch retention
  • Pull tab for power I/O applications
  • Coding contacts for sense/detect functionality
  • Touch-proof contacts and third pin for protective grounding
  • Press-fit attach or solder tail parts
  • Cable assemblies offered in standard or high-flex designs for easier routability, and are highly customisable
  • Support 14-10 AWG cable sizes (2.5mm² to 6mm²)
  • Data communications
  • Wireless
  • Data centers including OCP switches
  • High performance computing
  • Storage
  • Industrial power
  • Commercial and higher-power appliances
  • Any low-profile power distribution units requiring small form factor connector with high current
TE Connectivity Logo HTML
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
Static HTML

TE Connectivity, TE connectivity (logo), and ELCON are trademarks.