Custom Meta Tags
Hero Banner
Main Title

ERNI MicroCon

ERNI MicroCon Mixed Media_3-ZR

ERNI's MicroCon connector series has one of the smallest pitch connector systems at 0.8mm which includes a reliable female dual beam spring contact for use in a high vibration environments. PCB solder clips and blind-mate add to the robustness of this very small two row connector.


TE Advantages

  • Up to 2.3A
  • Dual beam female contact construction
  • Up to 3Gbit/s
  • 5mm to 19mm stacking height
  • Blind-mate
  • 12 to 100 contact positions
     
Static HTML

Applications

 

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help