ERNI's MicroSpeed power module connector system has excellent current per square millimeter with flexible board to board options. MicroSpeed power module can be used alone or paired with other ERNI connectors.
TE Advantages
- Up to 18A per contact
- Blind-mate solutions available
- Compatible with other ERNI connectors
- Stacking heights mm to 20 mm
- Misalignment tolerance up to 0.27mm
- Comprehensive configurations

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help